This Omron switch features a pin plunger actuator style with a maximum current rating of 0.1 amps at 12 volts DC. It has a maximum DC voltage rating of 12 volts and an electrical life of 200,000 cycles. The switch is designed for through hole mounting with PC pins and has an operating force of 1 Newton. It operates within a temperature range of -40 to 85 degrees Celsius.
Omron D2AW-EL003D R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2AW-EL003D R to view detailed technical specifications.
No datasheet is available for this part.