
SPDT/SP safety interlock switch featuring a plunger actuator and screw mount. Rated for 16A at 250VAC, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 300gf, with a temperature range of -25°C to 85°C. Termination is via quick connect, and the switch is RoHS compliant.
Omron D2D-1000 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 300gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
