
SPST pushbutton switch featuring a straight plunger actuator and quick connect terminals. Rated for 16A at 250V AC, this switch offers 100,000 electrical cycles and 10,000,000 mechanical cycles. It operates with a 600gf force, has silver contacts, and is RoHS compliant. Designed for chassis mounting with screw attachment, it functions as OFF-(ON) momentary.
Omron D2D-1001 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 600gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
