
Safety interlock switch featuring a plunger actuator and SPST normally closed (N.C.) contact configuration. Rated for 16A at 250VAC with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel and chassis mount via screw terminals, with quick connect termination. Operating force is 2.94N (300gf), and the operating temperature range is -25°C to 85°C.
Omron D2D-1002 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-1002 to view detailed technical specifications.
No datasheet is available for this part.
