Omron D2D 1009M technical specifications.
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Omron D2D 1009M to view detailed technical specifications.
No datasheet is available for this part.