The Omron D2D-1010C is a SPST/SPST safety interlock switch rated for 16A at 250VAC. It features a plunger actuator and quick connect termination style. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It is designed for screw mount applications and operates within a temperature range of -25°C to 85°C.
Omron D2D-1010C technical specifications.
| Pole Throw Configuration | SPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2D-1010C to view detailed technical specifications.
No datasheet is available for this part.