The Omron D2D 1013H is a DPST/SPST plunger actuator switch rated for 16A at 250VAC. It features a quick connect termination style and a screw mount for secure installation. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 85°C.
Omron D2D 1013H technical specifications.
| Pole Throw Configuration | DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Actuator Style | Plunger |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Omron D2D 1013H to view detailed technical specifications.
No datasheet is available for this part.