
Safety interlock switch featuring a plunger actuator and SPST contact configuration. Rated for 16A at 250VAC, with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Panel mountable with quick connect termination, operating force of 600gf, and IP40 rating. RoHS compliant and operates within a temperature range of -25°C to 85°C.
Omron D2D-1101 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 30A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
