The Omron D2D-1102 is a 16A SPST on-moment snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a silver contact material and a quick connect termination. The switch is rated for 100,000 electrical cycles and 10,000,000 mechanical cycles. It is compliant with RoHS and has an IP40 rating.
Omron D2D-1102 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
