
SPDT safety interlock switch with a plunger actuator. Features 10A contact current rating, 250V AC voltage rating, and silver contact material. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Rated IP40, operates between -25°C and 85°C, and mounts via panel, chassis, or screw. Termination includes quick connect and solder options.
Omron D2D-2000 technical specifications.
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2D |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2D-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
