Omron D2F-01FL30-D3 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Omron D2F-01FL30-D3 to view detailed technical specifications.
No datasheet is available for this part.