
SPDT snap action switch featuring a hinge roller lever and right-angle orientation. Rated for 3A at 125VAC and 30VDC, with silver contacts. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Mounting options include panel, through-hole, and screw, with PC pin termination. Operating force is 0.39N, with differential travel of 0.02 inches and overtravel of 0.022 inches. IP40 rated and RoHS compliant.
Omron D2F-FL2-A1 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.39N |
| Operating Position | 0.512inch |
| Orientation | Right Angle |
| Overtravel | 0.022inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-FL2-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
