Omron D2FD-01L30-1H technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.65N |
| Package Quantity | 750 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-01L30-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
