
SPDT snap action switch featuring a simulated roller lever actuator. Offers a 2A contact current rating at 125VAC and 30VDC, with silver contact material and plating. Designed for through-hole mounting with PC pin termination, this switch boasts an electrical life of 30,000 cycles and a mechanical life of 300,000 cycles. Operating force is 0.65N, with an operating temperature range of -20°C to 70°C. IP60 rated for dust tightness and RoHS compliant.
Omron D2FD-2L30-1T technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 0.65N |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FD |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FD-2L30-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
