Omron D2FS-FL-N technical specifications.
| Contact Material | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 6V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2FS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FS-FL-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
