The Omron D2FW-G071M is a basic SPDT switch with a contact material of gold and a maximum operating temperature of 85°C. It has a current rating of 100mA and a maximum voltage rating of 30V. The switch is rated for 100,000 electrical cycles and 300,000 mechanical cycles. It is available in a package quantity of 20 and is packaged in a tray. The switch is RoHS compliant and has an operating force of 2.45N.
Omron D2FW-G071M technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 10.4g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G071M to view detailed technical specifications.
No datasheet is available for this part.
