
SPST-NC basic/snap action switch featuring a leaf lever actuator. Rated for 100mA at 30V DC, it offers a 100mA contact current rating with silver and gold contact materials and gold plating. This switch boasts an electrical life of 100,000 cycles and a mechanical life of 300,000 cycles, operating within a temperature range of -40°C to 85°C. Mountable via panel, chassis, surface mount, brackets, screw, or wire, it includes wire lead terminations and IP67, waterproof, and dust-tight ratings.
Omron D2FW-G072M technical specifications.
| Actuator Type | LEAF LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.04inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Operating Position | 0.453inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G072M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
