The Omron D2FW-G072M(D) is a basic and snap action switch with a switch configuration of normally closed, a pole throw configuration of single pole single throw, and an actuator style of leaf lever. It has a maximum current rating of 0.1 amperes at 30 volts DC and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 100,000 cycles and is terminated with wire leads. It is designed for screw mount applications and has an operating force of 2.45 grams. The operating temperature range is from -40 to 85 degrees Celsius.
Omron D2FW-G072M(D) technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Leaf Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2FW-G072M(D) to view detailed technical specifications.
No datasheet is available for this part.