
Snap action switch featuring SPST throw configuration and a straight orientation. Offers a 100mA current rating and 30VDC voltage rating, with gold contacts and gold plating. Actuator is stainless steel, and the switch supports screw, surface mount, brackets, and wire mounting. Rated IP67, it operates between -40°C and 85°C with a 2.45N operating force.
Omron D2FW-G073M technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 12mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Screw, Surface Mount, Brackets, Wire |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 20 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Termination | Wire |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G073M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
