SPDT snap-action switch featuring a long leaf lever actuator. Rated for 100mA at 30VDC, with gold-plated contacts for enhanced conductivity. Offers a 2.94N operating force and robust electrical (100,000 cycles) and mechanical (300,000 cycles) life. Mounting options include screw, surface mount, brackets, and wire leads, with IP67 environmental protection. Operates across a wide temperature range of -40°C to 85°C.
Omron D2FW-G081M technical specifications.
| Actuator Type | Lever |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Screw, Surface Mount, Brackets, Wire |
| Number of Poles | 1 |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 20 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Termination | Wire |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 10.4g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G081M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
