
SPDT basic/snap action switch featuring a leaf lever actuator. Rated for 1A at 30V DC, with silver contact material and an electrical life of 30,000 cycles. Offers a mechanical life of 300,000 cycles, operating force of 2.45N, and an IP67 rating. Mounting options include screw, surface mount, brackets, and wire, with straight orientation and wire termination.
Omron D2FW-G271M technical specifications.
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Surface Mount, Brackets, Wire |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Termination | Wire |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 10.4g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G271M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
