
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 1A at 30VDC, this switch offers a mechanical life of 300,000 cycles and an electrical life of 30,000 cycles. It operates with a 2.45N force and is designed for screw, chassis, surface, bracket, and wire mounting. The switch boasts IP67, waterproof, and dust-tight ratings, with silver contact material and wire lead termination.
Omron D2FW-G273M technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.04inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Screw, Chassis Mount, Surface Mount, Brackets, Wire |
| Number of Poles | 1 |
| Operating Force | 2.45N |
| Operating Position | 0.453inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G273M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
