Omron D2FW-G281M technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Panel, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 20 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 10.4g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G281M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
