Omron D2FW-G281M(D) technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Leaf Lever |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 2.94N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2FW-G281M(D) to view detailed technical specifications.
No datasheet is available for this part.