Omron D2FW-G282M technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.04inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.472inch |
| Overtravel | 0.04inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2FW-G |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2FW-G282M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
