Omron D2HW-A201D-D02G technical specifications.
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Operating Force | 0.5N |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | D2HW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A201D-D02G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.