
SPDT microswitch featuring a hinge lever actuator and solder termination. Offers a 2A current rating with gold-plated contacts, rated for 125VAC and 42VDC. Designed for panel, through-hole, or screw mounting with a straight orientation. Provides 100,000 electrical cycles and 1,000,000 mechanical cycles, operating within a -40°C to 85°C temperature range. IP67 rated for waterproof and dust-tight applications.
Omron D2HW-A211D technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A211D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
