
The Omron D2HW-A211DS is a SPDT switch with a contact material of gold and an operating force of 0.75N. It is designed for through hole mounting and has a mechanical life of 1000000 cycles. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Omron D2HW-A211DS technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 0.75N |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A211DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
