
SPDT microswitch featuring a long stainless steel hinge lever actuator. Rated for 2A at 125VAC and 12VDC, with gold-plated contacts for enhanced conductivity. Offers a robust mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Designed for panel mounting with through-hole termination, operating from -40°C to 85°C. IP67 rated for waterproof and dust-tight applications.
Omron D2HW-A221D technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | LONG HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 5.3mm |
| Electrical Life | 100000Cycles |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A221D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
