
SPDT snap-action switch with simulated roller hinge lever. Features gold contacts, 2A current rating at 125VAC/42VDC, and a 0.65N operating force. Offers 100,000 electrical and 1,000,000 mechanical cycles. IP67 waterproof and dust-tight rated, with through-hole mounting and PC pin termination. Operates within a -40°C to 85°C temperature range.
Omron D2HW-A231DL technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.65N |
| Operating Position | 0.6inch |
| Orientation | Right Angle |
| Overtravel | 0.075inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A231DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
