
SPDT snap-action switch featuring a simulated roller hinge lever. Offers a 2A current rating at 125VAC and 42VDC, with gold contact material for reliability. Designed for through-hole mounting with right-angle orientation and PC pin termination. Boasts an operating force of 0.65N and is rated IP67 for waterproof and dust-tight applications. Electrical and mechanical life cycles are rated at 100,000 and 1,000,000 respectively.
Omron D2HW-A231DR technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.65N |
| Operating Position | 0.6inch |
| Orientation | Right Angle |
| Overtravel | 0.075inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-A231DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
