
SPDT microswitch featuring a pin plunger actuator and solder termination. Rated for 2A at 125VAC and 12VDC, with a contact current rating of 2A and gold contact material. Offers electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Mountable via panel, chassis, screw, or solder methods.
Omron D2HW-BL201H technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL201H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
