SPDT-NO microswitch featuring a lever actuator and wire lead termination. Offers a 2A contact current rating with gold contact material, suitable for 125VAC and 12VDC applications. Designed for panel, chassis, or screw mounting with a straight orientation. Boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight performance, operating within a -40°C to 85°C temperature range.
Omron D2HW-BL213MR technical specifications.
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL213MR to view detailed technical specifications.
No datasheet is available for this part.
