Omron D2HW-BL221ML technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.5N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2HW-BL221ML to view detailed technical specifications.
No datasheet is available for this part.