
Snap action switch featuring a long hinge lever actuator and SPST throw configuration. Rated for 2A at 125VAC and 42VDC, with gold contact material. Offers a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Mountable via panel, chassis, screw, or wire leads, with IP67, waterproof, and dust-tight ratings. Operating force is 0.5N, with a differential travel of 0.031 inches.
Omron D2HW-BL223M technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.5N |
| Operating Position | 0.366inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
