
SPDT snap-action switch featuring a simulated roller hinge lever actuator. Rated for 2A at 125VAC and 42VDC, with a contact material of gold and silver. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel, chassis, screw, and solder terminations. Operating force is 0.65N, with differential travel of 0.02 inches and overtravel of 0.075 inches. IP67 rated for waterproof and dust-tight applications, operating within a temperature range of -40°C to 85°C.
Omron D2HW-BL231H technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.65N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL231H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
