
SPST snap action switch featuring a simulated roller hinge lever actuator. Rated for 2A at 125VAC and 42VDC, with a contact material of gold. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.65N, with differential travel at 0.02 inches and overtravel at 0.075 inches. Mounting options include panel, chassis, screw, and wire leads. IP67 rated for waterproof and dust-tight protection, operating within a temperature range of -40°C to 85°C.
Omron D2HW-BL232MR technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.65N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL232MR to view detailed technical specifications.
No datasheet is available for this part.
