SPDT snap action switch featuring a simulated roller leaf lever actuator. Rated for 2A at 125VAC and 42VDC, with gold-plated silver contacts. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Mountable via screw or solder termination, with an operating force of 1.8N. IP67 rated for waterproof and dust-tight applications, operating between -40°C and 85°C.
Omron D2HW-BL271H technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.8N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL271H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
