
Snap action switch featuring SPST (Single Pole Single Throw) configuration with normally open (N.O.) contacts. Rated for 2A at 125VAC and 42VDC, with gold contact material for enhanced conductivity. Operates with a 0.9N force and offers a differential travel of 0.027 inches. Designed for panel or chassis mounting via screw terminals and wire leads, with a straight orientation. Boasts IP67, waterproof, and dust-tight ratings, with electrical and mechanical life cycles of 100,000 and 1,000,000 respectively.
Omron D2HW-BL283M technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.027inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.9N |
| Operating Position | 0.606inch |
| Orientation | Straight |
| Overtravel | 0.11inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BL283M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
