
Snap action switch featuring a pin plunger actuator and SPST (Single Pole Single Throw) configuration. Rated for 2A at 125VAC and 42VDC, with a contact material of gold. Offers a 0.75N operating force and a 0.01-inch differential travel. Designed for panel, chassis, or screw mounting with wire lead termination. IP67 rated for waterproof and dust-tight operation, with an electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles.
Omron D2HW-BR202MR technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.25inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR202MR to view detailed technical specifications.
No datasheet is available for this part.
