Snap action switch featuring SPST (Single Pole Single Throw) configuration with a pin plunger actuator. Rated for 2A at 125VAC and 42VDC, with gold contact material. Offers a 0.75N operating force and 0.01-inch differential travel. Chassis mountable via screw terminals and wire leads, with IP67, waterproof, and dust-tight ratings. Designed for a wide operating temperature range from -40°C to 85°C.
Omron D2HW-BR203MRS technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 76gf |
| Operating Position | 0.25inch |
| Overtravel | 0.055inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR203MRS to view detailed technical specifications.
No datasheet is available for this part.