
SPDT microswitch featuring a hinge lever actuator and right-angle orientation for PCB mounting. Rated for 2A at 125VAC and 12VDC, with a contact material of gold over silver. Offers an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP67, waterproof, and dust-tight ratings.
Omron D2HW-BR211DR technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR211DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
