
Snap action switch featuring a hinge lever actuator and SPST throw configuration. Rated for 2A at 125VAC and 42VDC, with a contact current rating of 2A and gold contact material. Offers a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Mounting options include panel, chassis, screw, and wire leads, with an operating force of 0.75N. IP67 rated for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C.
Omron D2HW-BR212M technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.295inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR212M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
