
Snap action switch featuring a simulated roller hinge lever actuator. This SPST switch offers a 2A contact current rating at 125VAC and 42VDC, with gold contact material. Designed for panel or chassis mounting via screw terminals and wire leads, it boasts an operating force of 0.65N and a differential travel of 0.02 inches. Rated IP67 for waterproof and dust-tight applications, it operates reliably between -40°C and 85°C with a substantial electrical and mechanical life of 100,000 and 1,000,000 cycles respectively.
Omron D2HW-BR232M technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.65N |
| Operating Position | 0.44inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR232M to view detailed technical specifications.
No datasheet is available for this part.
