The Omron D2HW-BR243M is a single-pole single-throw (SPST) switch with a hinge roller lever actuator style. It has a maximum current rating of 2 amps at 12 volts DC and a maximum AC voltage rating of 125 volts. The switch is designed for screw mounting and has a termination style of wire lead. It has an electrical life of 100,000 operations and an operating force of 0.65 units. The operating temperature range is -40 to 85 degrees Celsius.
Omron D2HW-BR243M technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.65N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D2HW-BR243M to view detailed technical specifications.
No datasheet is available for this part.