
SPST snap action switch featuring a hinge roller lever, rated for 2A at 125VAC and 42VDC. Gold contact material ensures reliable performance with a 1,000,000 cycle mechanical life and 100,000 cycle electrical life. Operating force is 0.5N with a differential travel of 0.025 inches. Chassis mountable via screw terminals with wire lead termination, this switch operates within a -40°C to 85°C temperature range and offers IP67 waterproof and dust-tight protection.
Omron D2HW-BR243ML technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.551inch |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR243ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
