
SPDT snap action switch featuring a leaf lever actuator. Rated for 2A at 125VAC and 42VDC, with a contact current rating of 2A. Offers both electrical and mechanical life cycles of 100,000 and 1,000,000 respectively. Mounting options include panel, chassis, screw, and wire leads. Operating force is 1.8N, with a temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight applications.
Omron D2HW-BR261M technical specifications.
| Actuator Type | Lever |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.8N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-BR261M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
