
SPDT microswitch with a pin plunger actuator, designed for general applications. Features a 2A contact current rating at 125VAC and 12VDC, with gold and silver contact material and gold plating. Offers a straight termination for solder mounting, a panel/chassis mount option, and a robust mechanical life of 1,000,000 cycles. Operating temperature range is -40°C to 85°C, with IP67, waterproof, and dust-tight ratings.
Omron D2HW-C201H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.3mm |
| Electrical Life | 100000Cycles |
| Length | 18.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C201H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
