
SPDT snap action switch with wire lead termination, featuring gold contact material and a 2A current rating. Rated for 125VAC and 42VDC, this chassis mount switch offers a 0.75N operating force and 0.01-inch differential travel. With an electrical life of 100,000 cycles and mechanical life of 1,000,000 cycles, it operates within a -40°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Omron D2HW-C201MS technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.01inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.25inch |
| Overtravel | 0.055inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C201MS to view detailed technical specifications.
No datasheet is available for this part.
