
SPDT snap action switch featuring a hinge lever, rated for 2A at 125VAC and 42VDC. Offers both normally open and normally closed contacts with gold-plated silver and gold contact materials. Mountable via screw or solder terminals, this switch boasts an operating force of 0.75N and is IP67 rated for waterproof and dust-tight applications. Electrical life is 100,000 cycles, with a mechanical life of 1,000,000 cycles, operating within a temperature range of -40°C to 85°C.
Omron D2HW-C211H technical specifications.
| Package/Case | 125 |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C211H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
